Part Details for SHT21-TR-0.4KS by Sensirion
Overview of SHT21-TR-0.4KS by Sensirion
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SHT21-TR-0.4KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T1172
|
Newark | Humidity/Temp Sensor, Digital, Dfn-6, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.3°C, Rh Response Time:8S, Temperature Response Time:30S, Sensor Interface Type:I2C, Accuracy:± 2% Rohs Compliant: Yes |Sensirion SHT21-TR-0.4KS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 409 |
|
$5.8900 / $9.1900 | Buy Now |
DISTI #
18X0354
|
Newark | Humidity/Temp Sensor, Digital, Dfn-6, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.3°C, Rh Response Time:8S, Temperature Response Time:30S, Sensor Interface Type:I2C, Accuracy:2% Rohs Compliant: Yes |Sensirion SHT21-TR-0.4KS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1500 / $5.5100 | Buy Now |
|
Future Electronics | SHT21 Series 3 V -40 to +125 °C Digital Humidity & Temperature Sensor IC - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 4000Reel |
|
$4.1200 / $4.2600 | Buy Now |
|
New Advantage Corporation | SHT21 Series 3 V -40 to +125 �C Digital Humidity & Temperature Sensor IC - DFN-6 RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 3200 |
|
$5.0000 / $5.3600 | Buy Now |
Part Details for SHT21-TR-0.4KS
SHT21-TR-0.4KS CAD Models
SHT21-TR-0.4KS Part Data Attributes
|
SHT21-TR-0.4KS
Sensirion
Buy Now
|
Compare Parts:
SHT21-TR-0.4KS
Sensirion
|
Samacsys Manufacturer | Sensirion |