-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3224
|
Newark | Humidity/Temp Sensor, Analogue, Dfn-6, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.3°C, Rh Response Time:8S, Temperature Response Time:30S, Sensor Interface Type:Pwm, Accuracy:2% Rohs Compliant: Yes |Sensirion SHT21P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 135 |
|
$5.2400 / $5.6900 | Buy Now |
DISTI #
18X0355
|
Newark | Humidity/Temp Sensor, Analogue, Dfn-6, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.3°C, Rh Response Time:8S, Temperature Response Time:30S, Sensor Interface Type:Pwm, Accuracy:2% Rohs Compliant: Yes |Sensirion SHT21P Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5000 / $4.8200 | Buy Now |
DISTI #
403-SHT21P
|
Mouser Electronics | Board Mount Humidity Sensors Humid & Temp Sensor RoHS: Compliant | 895 |
|
$4.5000 / $7.8800 | Buy Now |
DISTI #
32351110
|
Verical | Humidity and Temperature Sensor IC Automotive AEC-Q100 Min Qty: 9 Package Multiple: 1 | Americas - 135 |
|
$7.6722 / $8.6870 | Buy Now |
DISTI #
SHT21P
|
TME | Sensor: temperature and humidity, 0÷100%RH, -40÷125°C, DFN6, SHT Min Qty: 1 | 270 |
|
$5.1100 / $7.0300 | Buy Now |
DISTI #
1888015
|
element14 Asia-Pacific | HUMIDITY/TEMP SENSOR, ANALOGUE, DFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 142 |
|
$4.7204 / $8.2606 | Buy Now |
DISTI #
1888015RL
|
element14 Asia-Pacific | HUMIDITY/TEMP SENSOR, ANALOGUE, DFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 142 |
|
$5.1015 / $5.2921 | Buy Now |
DISTI #
1888015RL
|
Farnell | HUMIDITY/TEMP SENSOR, ANALOGUE, DFN-6 RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Reel | 142 |
|
$4.4947 / $5.0440 | Buy Now |
DISTI #
1888015
|
Farnell | HUMIDITY/TEMP SENSOR, ANALOGUE, DFN-6 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 142 |
|
$4.4947 / $8.5523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy