SHTC1
Description: Analog Circuit, 1 Func, CMOS, PDSO4, 2 X 2 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-4

Overview of SHTC1 by Sensirion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Industrial Automation Smart Cities Agriculture Technology

Price & Stock for SHTC1 by Sensirion

Part # Manufacturer Description Stock Price Buy
DISTI # 403-SHTC1
Mouser Electronics Board Mount Humidity Sensors Humid & Temp Sensor RoHS: Compliant 3740
  • 1 $3.3800
  • 100 $3.0900
  • 250 $2.8800
  • 500 $2.6100
  • 1,000 $1.6300
  • 5,000 $1.4400
$1.4400 / $3.3800 Buy Now
DISTI # 84417733
Verical Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin DFN EP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2123 Americas - 703
  • 33 $2.5536
$2.5536 Buy Now
DISTI # SHTC1
TME Sensor: temperature and humidity, 0÷100%RH, -40÷125°C, DFN2x2 Min Qty: 1 2748
  • 1 $2.4800
  • 10 $2.2300
  • 50 $1.9900
  • 400 $1.6700
$1.6700 / $2.4800 Buy Now

CAD Models for SHTC1 by Sensirion
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SHTC1 by Sensirion

SHTC1
Sensirion
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSIRION AG
Package Description
2 X 2 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Sensirion
Additional Feature
SEATED HGT-NOM
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-N4
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.75 mm
Supply Voltage-Max (Vsup)
1.98 V
Supply Voltage-Min (Vsup)
1.62 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
1 mm
Terminal Position
DUAL
Width
2 mm
Want to compare parts?
  1. SHTC1
    Sensirion
    Analog Circuit, 1 Func, CMOS, PDSO4, 2 X 2 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-4
    VS

Related Parts for SHTC1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHTC1 by Sensirion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHTC1 by Sensirion

Select Manufacturer
Which Manufacturer of SHTC1 would you like to use for your alert(s)?
  • Please alert me when SHTC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHTC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHTC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHTC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHTC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHTC1 by Sensirion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: