-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 16 Bit(s), Square, Surface Mount, DFN-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHTC3 by Sensirion is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0101
|
Newark | Humidity/Temp Sensor, Dfn-4, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 2% Rh, Temperature Accuracy:± 0.2°C, Rh Response Time:8S, Temperature Response Time:30S, Sensor Interface Type:I2C, Sensor Output Rohs Compliant: Yes |Sensirion SHTC3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4742 |
|
$3.2000 | Buy Now |
DISTI #
SHTC3
|
TME | Sensor: temperature and humidity, 0÷100%RH, -40÷125°C, -0.3÷4VDC Min Qty: 1 | 1808 |
|
$1.2900 / $2.1200 | Buy Now |
DISTI #
SHTC3
|
IBS Electronics | Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin DFN EP T/R Min Qty: 2 Package Multiple: 1 | 2 |
|
$3.9858 | Buy Now |
|
Win Source Electronics | SENSOR HUMI/TEMP I2C 2% SMD | 156850 |
|
$0.4834 / $0.6243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHTC3
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHTC3
Sensirion
Serial Switch/Digital Sensor, 16 Bit(s), Square, Surface Mount, DFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Package Description | DFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 2 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.478 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |