Part Details for SI-3012LU-TL by Sanken Electric Co Ltd
Overview of SI-3012LU-TL by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SI-3012LU-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI-3012LU-TLCT-ND
|
DigiKey | IC REG LIN POS ADJ 250MA SOT89-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
266 In Stock |
|
$0.3749 / $0.9700 | Buy Now |
|
Quest Components | 1.21 V-1.29 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5 | 49 |
|
$0.8501 / $1.4169 | Buy Now |
|
Chip1Cloud | IC REG LDO ADJ 0.25A SOT89-5 | 2830 |
|
RFQ |