Part Details for SI-3050C by Allegro MicroSystems LLC
Overview of SI-3050C by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92193-050CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, Right Push Rod Eject, 8mm Card Travel | |
92193-050CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, Right Push Rod Eject, 8mm Card Travel |
Price & Stock for SI-3050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B2975
|
Newark | Linear Voltage Regulator 5V To-220-5, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:30V, No. Of Outputs:2Outputs, Output Voltage - Nom:5V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:1.5A Rohs Compliant: Yes |Allegro Sanken SI-3050C RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SI-3050C
SI-3050C CAD Models
SI-3050C Part Data Attributes
|
SI-3050C
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SI-3050C
Allegro MicroSystems LLC
Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, BIPolar, PZIP5, MULTI CHIP MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | MCM | |
Package Description | ZIP, ZIP5,.15,.17,67TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-30 Code | R-PZIP-T5 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 4% |
Alternate Parts for SI-3050C
This table gives cross-reference parts and alternative options found for SI-3050C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI-3050C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI-3050C | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 1V Dropout, PZFM5, PLASTIC, TO-220F, 5 PIN | Sanken Electric Co Ltd | SI-3050C vs SI-3050C |