-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI-46014-F by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4126331
|
Farnell | RJ45 CONN, JACK, 8P8C, 1PORT, TH RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Each | 75 |
|
$3.2335 / $5.7554 | Buy Now |
DISTI #
SI-46014-F
|
Avnet Americas | CONN TEL/TELC RCP 8 POS 2.54MM SLDR ST TH 12TERM - Trays (Alt: SI-46014-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Tray | 566 |
|
$3.3950 | Buy Now |
DISTI #
94AC9880
|
Avnet Americas | CONN TEL/TELC RCP 8 POS 2.54MM SLDR ST TH 12TERM - Bulk (Alt: 94AC9880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$4.3700 / $5.4700 | Buy Now |
DISTI #
BMSSI-46014-F
|
Heilind Electronics | RJ45,1X1,10/100,NON_POE, -40~85C,VERTICAL, STANDARD,Y/G | Americas - 3000 in Stock |
|
$3.5574 / $4.6171 | Buy Now |
DISTI #
SI-46014-F
|
TME | Connector: RJ45, socket, PIN: 8, shielded,with LED, Layout: 8p8c Min Qty: 1 | 16 |
|
$5.6300 / $8.8400 | Buy Now |
DISTI #
BMSSI-46014-F
|
Interstate Connecting Components | RJ45,1X1,10/100,NON_POE, -40~85C,VERTICAL, STANDARD,Y/G | 700 |
|
$3.5574 / $4.6171 | Buy Now |
DISTI #
SI-46014-F
|
Avnet Abacus | CONN TEL/TELC RCP 8 POS 2.54MM SLDR ST TH 12TERM (Alt: SI-46014-F) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 41 Weeks, 0 Days | Abacus - 11120 |
|
Buy Now | |
|
New Advantage Corporation | ConnRJ-45IntegratedMagneticsF8POS2.54mmSolderSTThru-Hole12Te RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 2320 |
|
$4.3500 / $4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI-46014-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SI-46014-F
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | BelFuse | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.64 inch | |
Body Depth | 0.67 inch | |
Body Length | 0.67 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |