Part Details for SI-8005Q by Allegro MicroSystems LLC
Overview of SI-8005Q by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-8005Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N9747
|
Newark | Dc/Dc Converter Ic (Smd) 3.5A/Asynchronous/Vo=0.8V To 24V |Allegro Sanken SI-8005Q Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1791398
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9787 / $3.3001 | Buy Now |