Part Details for SI-HG80DQDR by Banner Engineering Corp
Overview of SI-HG80DQDR by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-HG80DQDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7868
|
Newark | Switch, Safety Interlock, 1No/1Nc, 3A, Product Range:-, Contact Configuration:Spdt, Switch Terminals:Connector, Contact Voltage Ac Max:250V, Contact Current Ac Max:3A, Contact Voltage Dc Max:60V, Contact Current Dc Max:500Ma Rohs Compliant: Yes |Banner Engineering SI-HG80DQDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.3600 / $233.2600 | Buy Now |
DISTI #
778-SI-HG80DQDR
|
Mouser Electronics | Switch Hardware Hinge Safety Interlock Switch Zinc Die cast, Right-angle QD, SPDT (1 NC/1 NO), Micro 4-pin M12 (Dual Key) QD | 0 |
|
$218.0000 | Order Now |
|
Neutron USA | Non-Locking Interlock Switch, Hinged Lever, 1NC 1NO, 3A, 250VAC, SI-HG80 Series | 8 |
|
$524.9000 | Buy Now |