Part Details for SI-LS42DMSGF by Banner Engineering Corp
Overview of SI-LS42DMSGF by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-LS42DMSGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7900
|
Newark | Spring Locking: Flexible In-Line, Solenoid Voltage: 24 V Ac/Dc, Contact Configuration: 1 Nc/1 No, 1 Nc/1 No, Dimensions: 170 X 43 X 45 Mm, Plastic Housing |Banner Engineering SI-LS42DMSGF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$390.0000 | Buy Now |
DISTI #
2170-SI-LS42DMSGF-ND
|
DigiKey | INTERLOCK SOLENOID RELEASE DPST Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$390.0000 | Buy Now |
DISTI #
778-SI-LS42DMSGF
|
Mouser Electronics | Interlock Switches Spring Locking: Flexible In-line, Solenoid Voltage: 24 V ac/dc, Contact Configuration: 1 NC/1 NO, 1 NC/1 NO, Dimensions: 170 x 43 x 45 mm, Plastic Housing | 2 |
|
$390.0000 | Buy Now |
|
Neutron USA | Switch, Interlock, spring lock, solenoid V: 24VUC, Actuator: 1 NC/1 NO, Wiring Chamber, 60084 | 0 |
|
$776.2100 | Buy Now |