Part Details for SI-LS42DMSHF by Banner Engineering Corp
Overview of SI-LS42DMSHF by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-LS42DMSHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-SI-LS42DMSHF-ND
|
DigiKey | INTERLOCK SOLENOID RELEASE DPST Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$390.0000 | Buy Now |
DISTI #
778-SI-LS42DMSHF
|
Mouser Electronics | Interlock Switches Spring Locking: Flexible In-line, Solenoid Voltage: 24 V ac/dc, Contact Configuration: 2 NC, 1 NC/1 NO, Dimensions: 170 x 43 x 45 mm, Plastic Housing | 2 |
|
$390.0000 | Buy Now |
|
Neutron USA | Interlock Switch, Spring Locking, 24VUC Solenoid, 2 NC Actuator, 1 NC/1 NO Monitor, 60092 | 4 |
|
$833.7200 | Buy Now |