Part Details for SI-LS42DSG by Banner Engineering Corp
Overview of SI-LS42DSG by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-LS42DSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M6361
|
Newark | Interlock Body, Spring Locking, Solenoid Voltage: 24 V Ac/Dc, Contact Configuration: 1 Nc/1 No, 1 Nc/1 No, Dimensions: 170 X 43 X 45 Mm, Plastic Housing |Banner Engineering SI-LS42DSG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.0000 | Buy Now |
DISTI #
2170-SI-LS42DSG-ND
|
DigiKey | INTERLOCK SOLENOID RELEASE DPST Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$323.0000 | Buy Now |
DISTI #
778-SI-LS42DSG
|
Mouser Electronics | Interlock Switches Interlock Body, Spring Locking, Solenoid Voltage: 24 V ac/dc, Contact Configuration: 1 NC/1 NO, 1 NC/1 NO, Dimensions: 170 x 43 x 45 mm, Plastic Housing RoHS: Compliant | 4 |
|
$323.0000 | Buy Now |
|
Neutron USA | SI-LS42 Safety Rated Interlock Switch Power to Unlock 24 V ac/dc, SI-LS42 Series | 16 |
|
$543.7300 | Buy Now |