Part Details for SI-QS90ME (ALTERNATE: 46706) by Banner Engineering Corp
Overview of SI-QS90ME (ALTERNATE: 46706) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-QS90ME (ALTERNATE: 46706)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70168659
|
RS | Interlock Switch, Key/Tongue, 2NC, 10A, 110VAC, Screw Terminal, SI-QS Series | Banner Engineering SI-QS90ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 8 |
|
$84.6900 / $95.1600 | Buy Now |