Part Details for SI-QS90ME by Banner Engineering Corp
Overview of SI-QS90ME by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI-QS90ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7996
|
Newark | Switch, Safety Interlock, 2Nc, 10A, Product Range:-, Contact Configuration:Dpst-Nc, Switch Terminals:Screw, Contact Voltage Ac Max:230V, Contact Current Ac Max:10A, Contact Voltage Dc Max:24V, Contact Current Dc Max:6A Rohs Compliant: Yes |Banner Engineering SI-QS90ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.7400 / $93.0900 | Buy Now |
DISTI #
2170-SI-QS90ME-ND
|
DigiKey | INTERLOCK NON-LOCKING DPST Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.0000 | Buy Now |
DISTI #
778-SI-QS90ME
|
Mouser Electronics | Interlock Switches Flat Pack Switch: In-line, Actuator Position: Front Top or Back, Contact Configuration: 2 NC, Dimensions: 90 x 52 x 33 mm, Plastic Housing | 4 |
|
$87.0000 | Buy Now |
|
Neutron USA | Interlock Switch, Key/Tongue, 2NC, 10A, 110VAC, Screw Terminal, SI-QS Series | 0 |
|
$202.5000 | Buy Now |