Part Details for SI10000M50 by NTE Electronics Inc
Overview of SI10000M50 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI10000M50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 10000uF 50V 20% (30 X 50mm) Snap-In 10mm 2000h 85°C Bulk RoHS: Compliant |
4 In Stock |
|
$10.1700 / $15.9600 | Buy Now |
Part Details for SI10000M50
SI10000M50 CAD Models
SI10000M50 Part Data Attributes
|
SI10000M50
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SI10000M50
NTE Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Terminal Pitch | 10 mm |
Alternate Parts for SI10000M50
This table gives cross-reference parts and alternative options found for SI10000M50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI10000M50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA2-50V103MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | ELNA America Inc | SI10000M50 vs RA2-50V103MC |
RP2-50V103M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | SI10000M50 vs RP2-50V103M |
50WA10000MFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | Rubycon Corporation | SI10000M50 vs 50WA10000MFA |
50TWPS10000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | Rubycon Corporation | SI10000M50 vs 50TWPS10000 |
50WA10000MKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF | Rubycon Corporation | SI10000M50 vs 50WA10000MKC |
LO-50V103MPD00 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | ELNA America Inc | SI10000M50 vs LO-50V103MPD00 |