-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor, CMOS, LGA-42
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2465-5-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 42VFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2490 In Stock |
|
$7.8314 / $12.3700 | Buy Now |
DISTI #
634-SI1002-E-GM2
|
Mouser Electronics | RF Microcontrollers - MCU 64kB, 4kB RAM, +13 dBm, programmable XCVR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
P41:2556_23539356
|
Arrow Electronics | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 42-Pin LGA EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Europe - 756 |
|
$7.0300 / $10.9910 | Buy Now |
DISTI #
V79:2366_17785958
|
Arrow Electronics | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 42-Pin LGA EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1831 | Americas - 51 |
|
Buy Now | |
DISTI #
35889828
|
Verical | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 42-Pin LGA EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1831 | Americas - 51 |
|
$5.7714 | Buy Now |
|
Chip1Cloud | IC RF TXRX+MCU ISM<, 1GHZ 42VFLGA / IC RF TxRx + MCU General ISM <, 1GHz EZRadioPro 240MHz ~ 960MHz 42-VFLGA Exposed Pad | 356 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$7.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1002-E-GM2
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1002-E-GM2
Silicon Laboratories Inc
Microprocessor, CMOS, LGA-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | HLGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | ALSO WORKING TWO CELL MODE AT 2.4V NOM. SUPPLY. | |
JESD-30 Code | R-XBGA-B42 | |
Length | 7 mm | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | microcontroller |