-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans MOSFET N/P-CH 0.43A 6-Pin SOT-563F T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI1040X-T1-GE3CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SC89-6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11226 In Stock |
|
$0.2651 / $0.8000 | Buy Now |
DISTI #
70459643
|
RS | N- & P-Ch MOSFET 8V 890mohm @ 2.5V | Siliconix / Vishay SI1040X-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4140 / $0.4870 | RFQ |
|
Quest Components | 1 A BUF OR INV BASED PRPHL DRVR, PDSO6 | 6 |
|
$0.7280 / $0.9100 | Buy Now |
|
New Advantage Corporation | Si1040X Series N and P-Channel 8 V 0.625 Ohm 0.174 W SMT Load Switch - SC-89-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.3392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1040X-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI1040X-T1-GE3
Vishay Siliconix
Trans MOSFET N/P-CH 0.43A 6-Pin SOT-563F T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOIC | |
Package Description | VSOF, TSSOP6,.06,20 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 8 A | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | TSSOP6,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |