Part Details for SI1060-A-GM by Silicon Laboratories Inc
Results Overview of SI1060-A-GM by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI1060-A-GM Information
SI1060-A-GM by Silicon Laboratories Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SI1060-A-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1948
|
Newark | Mcu, 8Bit, 25Mhz, Qfn-36, Product Range:Si106X Family Microcontrollers, Architecture:8051, Mcu Core Size:8Bit, Program Memory Size:64Kb, Ram Memory Size:4Kb, Cpu Speed:25Mhz, No. Of I/O S:11I/O S, Mcu Case Style:Qfn, No. Of Rohs Compliant: Yes |Silicon Labs SI1060-A-GM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.9600 / $12.3400 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$6.5900 | Buy Now |
|
Vyrian | Peripheral ICs | 1418 |
|
RFQ |
Part Details for SI1060-A-GM
SI1060-A-GM CAD Models
SI1060-A-GM Part Data Attributes
|
SI1060-A-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI1060-A-GM
Silicon Laboratories Inc
Microcontroller, CMOS, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SOC |