SI2147-A30-GM
Description: Consumer IC, CMOS, PQCC28,

Overview of SI2147-A30-GM by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SI2147-A30-GM by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SI2147-A30-GM-ND
DigiKey IC VIDEO TUNER 28QFN Min Qty: 490 Lead time: 8 Weeks Container: Tray Limited Supply - Call
  • 490 $1.8275
$1.8275 Buy Now
DISTI # SI2147A30GM
Richardson RFPD MULTI-FUNCTION TUNER IC RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SI2147-A30-GM by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI2147-A30-GM by Skyworks Solutions Inc

SI2147-A30-GM
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Moisture Sensitivity Level
2
Number of Terminals
28
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC28,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SI2147-A30-GM
    Skyworks Solutions Inc
    Consumer IC, CMOS, PQCC28,
    VS

Related Parts for SI2147-A30-GM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI2147-A30-GM by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI2147-A30-GM by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SI2147-A30-GM would you like to use for your alert(s)?
  • Please alert me when SI2147-A30-GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI2147-A30-GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI2147-A30-GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI2147-A30-GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI2147-A30-GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI2147-A30-GM by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: