Part Details for SI2168-B40-GMR by Skyworks Solutions Inc
Overview of SI2168-B40-GMR by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2168-B40-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SI2168-B40 - DVB-T2/T/C Digital TV Demodulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2240 |
|
$8.1000 / $9.5300 | Buy Now |
|
Win Source Electronics | IC VIDEO DEMODULATOR 48QFN | 1010 |
|
$16.4930 / $24.7390 | Buy Now |
Part Details for SI2168-B40-GMR
SI2168-B40-GMR CAD Models
SI2168-B40-GMR Part Data Attributes
|
SI2168-B40-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI2168-B40-GMR
Skyworks Solutions Inc
Telecom Circuit, 1-Func, CMOS, 7 X 7 MM, ROHS COMPLIANT, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, QFN-48 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N48 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |