Part Details for SI2168-C55-GM by Skyworks Solutions Inc
Overview of SI2168-C55-GM by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2168-C55-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2168-C55-GM-ND
|
DigiKey | IC VIDEO DEMODULATOR 48QFN Min Qty: 1 Lead time: 52 Weeks Container: Tray |
260 In Stock |
|
$5.1665 / $10.4800 | Buy Now |
Part Details for SI2168-C55-GM
SI2168-C55-GM CAD Models
SI2168-C55-GM Part Data Attributes
|
SI2168-C55-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI2168-C55-GM
Skyworks Solutions Inc
Telecom Circuit, 1-Func, CMOS, 7 X 7 MM, ROHS COMPLIANT, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, QFN-48 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |