Part Details for SI2306A by UMW
Overview of SI2306A by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2306A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-SI2306ACT-ND
|
DigiKey | 30V 3.5A 1.25W 57MR@10V,3.5A 3V@ Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2840 In Stock |
|
$0.0644 / $0.4200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 30V 3.5A 1.25W 57m10V3.5A 3V250uA 1PCSNChannel SOT-23 MOSFETs ROHS | 13480 |
|
$0.0157 / $0.0350 | Buy Now |