Part Details for SI2307-TP by Micro Commercial Components
Overview of SI2307-TP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI2307-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SI2307-TPCT-ND
|
DigiKey | MOSFET P-CH 30V 2.7A SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32737 In Stock |
|
$0.0628 / $0.4100 | Buy Now |
DISTI #
833-SI2307-TP
|
Mouser Electronics | MOSFET P-CHANNEL MOSFET RoHS: Compliant | 8193 |
|
$0.0620 / $0.4100 | Buy Now |
|
Future Electronics | TrenchFET Series 30 V 2.7 A 88 mOhm SMT Single P-Channel MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0634 / $0.0716 | Buy Now |
|
Future Electronics | TrenchFET Series 30 V 2.7 A 88 mOhm SMT Single P-Channel MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0636 / $0.0718 | Buy Now |
DISTI #
79639116
|
Verical | Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 51000 |
|
$0.0589 / $0.0730 | Buy Now |
DISTI #
SI2307-TP
|
TME | Transistor: P-MOSFET, Trench, unipolar, -30V, -2.7A, Idm: -12A, 1.1W Min Qty: 5 | 0 |
|
$0.0434 / $0.1600 | RFQ |
|
Ameya Holding Limited | 11620 |
|
RFQ |
Part Details for SI2307-TP
SI2307-TP CAD Models
SI2307-TP Part Data Attributes:
|
SI2307-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SI2307-TP
Micro Commercial Components
Power Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.7 A | |
Drain-source On Resistance-Max | 0.138 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |