-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, TO-236, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI2309CDS-T1-GE3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0108
|
Newark | Mosfet, P-Ch, 60V, 1.6A, Sot-23 Rohs Compliant: Yes |Vishay SI2309CDS-T1-GE3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 45000 |
|
$0.2240 / $0.2470 | Buy Now |
DISTI #
69W7188
|
Newark | Mosfet, P Channel, -60V, -1.6A, Sot-23-3, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.6A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Vishay SI2309CDS-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4383 |
|
$0.2020 | Buy Now |
DISTI #
SI2309CDS-T1-GE3
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 1.6 A, 345 Milliohms, SOT-23 (TO-236), 3 Pins, Surface Mount - Tape and Reel (Alt: SI2309CDS-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1500 | Buy Now |
DISTI #
69W7188
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 1.6 A, 345 Milliohms, SOT-23 (TO-236), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 69W7188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Ammo Pack | 4358 Partner Stock |
|
$0.3120 / $0.5300 | Buy Now |
DISTI #
SI2309CDS-T1-GE3
|
TME | Transistor: P-MOSFET, unipolar, -60V, -1.3A, 1.1W, SOT23 Min Qty: 1 | 7969 |
|
$0.1760 / $0.7480 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-SI2309CDS-T1-GE3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2803 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2741183 |
|
RFQ | |
DISTI #
SI2309CDS-T1-GE3
|
Avnet Asia | Power MOSFET, P Channel, 60 V, 1.6 A, 345 Milliohms, SOT-23 (TO-236), 3 Pins, Surface Mount (Alt: SI2309CDS-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 32 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI2309CDS-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI2309CDS-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1.6A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, TO-236, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, TO-236, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.345 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI2309CDS-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2309CDS-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RQ5L015SPTL | ROHM Semiconductor | $0.2584 | Small Signal Field-Effect Transistor, 1.5A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, TSMT3, 3 PIN | SI2309CDS-T1-GE3 vs RQ5L015SPTL |
SQ2309ES-T1_GE3 | Vishay Intertechnologies | $0.2390 | Small Signal Field-Effect Transistor, 1.7A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | SI2309CDS-T1-GE3 vs SQ2309ES-T1_GE3 |