Part Details for SI2324A-TP by Micro Commercial Components
Overview of SI2324A-TP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI2324A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2324A-TPMSCT-ND
|
DigiKey | MOSFET N-CH 100V 2A SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
176515 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
833-SI2324A-TP
|
Mouser Electronics | MOSFET N-Ch Enh FET 100Vds 2A 8A 20Vgs 22pF RoHS: Compliant | 29889 |
|
$0.0600 / $0.3900 | Buy Now |
DISTI #
E54:1762_13161051
|
Arrow Electronics | Trans MOSFET N-CH 100V 2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2415 | Europe - 3000 |
|
$0.0524 / $0.0699 | Buy Now |
DISTI #
V36:1790_22975375
|
Arrow Electronics | Trans MOSFET N-CH 100V 2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2413 | Americas - 3000 |
|
$0.0575 / $0.0750 | Buy Now |
|
Future Electronics | N-Channel 100 V 2 A 280 mOhm Enhancement Mode Field Effect Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 12000Reel |
|
$0.0612 / $0.0691 | Buy Now |
DISTI #
80620458
|
Verical | Trans MOSFET N-CH 100V 2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 3000 |
|
$0.0524 / $0.0699 | Buy Now |
DISTI #
80042898
|
Verical | Trans MOSFET N-CH 100V 2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 3000 |
|
$0.0575 / $0.0750 | Buy Now |
|
LCSC | 100V 2A 250m10V2A 1.2W 2V250uA 1PCSNChannel SOT-23 MOSFETs ROHS | 8350 |
|
$0.0343 / $0.0611 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0781 / $0.0837 | Buy Now |
Part Details for SI2324A-TP
SI2324A-TP CAD Models
SI2324A-TP Part Data Attributes
|
SI2324A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SI2324A-TP
Micro Commercial Components
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 36 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |