-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.15A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J7585
|
Newark | N Channel Mosfet, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:1.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Power Dissipation:1.25W Rohs Compliant: Yes |Vishay SI2328DS-T1-E3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2827 |
|
$0.1620 | Buy Now |
DISTI #
35K3454
|
Newark | N Channel Mosfet, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:1.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Product Range:- Rohs Compliant: Yes |Vishay SI2328DS-T1-E3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 | Buy Now |
DISTI #
SI2328DS-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 100V 1.15A 3-Pin TO-236 T/R - Tape and Reel (Alt: SI2328DS-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4000 / $0.4250 | Buy Now |
DISTI #
06J7585
|
Avnet Americas | Trans MOSFET N-CH 100V 1.15A 3-Pin TO-236 T/R - Product that comes on tape, but is not reeled (Alt: 06J7585) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack | 2827 Partner Stock |
|
$0.7280 | Buy Now |
DISTI #
SI2328DS-T1-E3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 100V, 1.5A, Idm: 6A Min Qty: 1 | 0 |
|
$0.2250 / $0.7610 | RFQ |
DISTI #
SMC-SI2328DS-T1-E3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3000 |
|
RFQ | |
DISTI #
SI2328DS-T1-E3
|
Avnet Asia | Trans MOSFET N-CH 100V 1.15A 3-Pin TO-236 T/R (Alt: SI2328DS-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SI2328DS-T1-E3
|
EBV Elektronik | Trans MOSFET N-CH 100V 1.15A 3-Pin TO-236 T/R (Alt: SI2328DS-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI2328DS-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI2328DS-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1.15A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-236, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.15 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.73 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI2328DS-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2328DS-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI2328DS-T1-E3 | Vishay Siliconix | Check for Price | Trans MOSFET N-CH 100V 1.15A 3-Pin TO-236 T/R | SI2328DS-T1-E3 vs SI2328DS-T1-E3 |