Part Details for SI2404-C-FS by Skyworks Solutions Inc
Overview of SI2404-C-FS by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2404-C-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2404-C-FS-ND
|
DigiKey | IC ISOMODEM SYST-SIDE DAA 16SOIC Min Qty: 48 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$9.6415 | Buy Now |
DISTI #
634-SI2404-C-FS
|
Mouser Electronics | Network Controller & Processor ICs 2.4 kbps data ISOmodem system-side RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SI2404CFS
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI2404-C-FS
SI2404-C-FS CAD Models
SI2404-C-FS Part Data Attributes
|
SI2404-C-FS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI2404-C-FS
Skyworks Solutions Inc
Modem, 2.4Mbps Data, PDSO16, ROHS COMPLIANT, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Reach Compliance Code | compliant | |
Data Rate | 2400 Mbps | |
JESD-30 Code | S-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for SI2404-C-FS
This table gives cross-reference parts and alternative options found for SI2404-C-FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2404-C-FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2404-C-FSR | Modem, 2.4Mbps Data, PDSO16, ROHS COMPLIANT, SOIC-16 | Skyworks Solutions Inc | SI2404-C-FS vs SI2404-C-FSR |
SI2404-X-FSR | Modem, 2.4kbps Data, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | SI2404-C-FS vs SI2404-X-FSR |
SI2404-C-FS | Modem, 2400kbps Data, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | SI2404-C-FS vs SI2404-C-FS |