Part Details for SI2404-C-FSR by Skyworks Solutions Inc
Overview of SI2404-C-FSR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2404-C-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2404-C-FSR-ND
|
DigiKey | IC ISOMODEM SYST-SIDE DAA 16SOIC Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.6708 | Buy Now |
DISTI #
634-SI2404-C-FSR
|
Mouser Electronics | Network Controller & Processor ICs 2.4 kbps data ISOmodem system-side RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SI2404CFSR
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI2404-C-FSR
SI2404-C-FSR CAD Models
SI2404-C-FSR Part Data Attributes
|
SI2404-C-FSR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI2404-C-FSR
Skyworks Solutions Inc
Modem, 2.4Mbps Data, PDSO16, ROHS COMPLIANT, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Reach Compliance Code | compliant | |
Data Rate | 2400 Mbps | |
JESD-30 Code | S-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SI2404-C-FSR
This table gives cross-reference parts and alternative options found for SI2404-C-FSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2404-C-FSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2404-X-FSR | Modem, 2.4kbps Data, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | SI2404-C-FSR vs SI2404-X-FSR |
SI2404-C-FS | Modem, 2.4Mbps Data, PDSO16, ROHS COMPLIANT, SOIC-16 | Skyworks Solutions Inc | SI2404-C-FSR vs SI2404-C-FS |
SI2404-C-FS | Modem, 2400kbps Data, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | SI2404-C-FSR vs SI2404-C-FS |