Part Details for SI2457-C-FTR by Skyworks Solutions Inc
Overview of SI2457-C-FTR by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SI2457-C-FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2457-C-FTR-ND
|
DigiKey | IC ISOMODEM SYSTEM-SIDE 24TSSOP Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$8.0283 | Buy Now |
DISTI #
634-SI2457-C-FTR
|
Mouser Electronics | Network Controller & Processor ICs RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_06527863
|
Arrow Electronics | Modem Chip Chipset 56Kbps 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2129 | Americas - 7980 |
|
$5.0590 / $9.5816 | Buy Now |
DISTI #
66918330
|
Verical | Modem Chip Chipset 56Kbps 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2129 | Americas - 7500 |
|
$5.0590 | Buy Now |
DISTI #
SI2457CFTR
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI2457-C-FTR
SI2457-C-FTR CAD Models
SI2457-C-FTR Part Data Attributes
|
SI2457-C-FTR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI2457-C-FTR
Skyworks Solutions Inc
Modem, 0.056Mbps Data, PDSO24, ROHS COMPLIANT, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, TSSOP-24 | |
Reach Compliance Code | compliant | |
Data Rate | 56 Mbps | |
JESD-30 Code | S-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SI2457-C-FTR
This table gives cross-reference parts and alternative options found for SI2457-C-FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2457-C-FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2457-C-FT | Modem, 0.056Mbps Data, PDSO24, ROHS COMPLIANT, TSSOP-24 | Skyworks Solutions Inc | SI2457-C-FTR vs SI2457-C-FT |
SI2457-X-FT | Modem, 56kbps Data, PDSO24, ROHS COMPLIANT, TSSOP-24 | Silicon Laboratories Inc | SI2457-C-FTR vs SI2457-X-FT |
SI2457-C-FT | Modem, 56kbps Data, PDSO24, ROHS COMPLIANT, TSSOP-24 | Silicon Laboratories Inc | SI2457-C-FTR vs SI2457-C-FT |