-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modem, 0.056Mbps Data, PDSO24,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2457-D-FT-ND
|
DigiKey | IC ISOMODEM SYSTEM-SIDE 24TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
124 In Stock |
|
$8.3419 / $13.1700 | Buy Now |
DISTI #
634-SI2457-D-FT
|
Mouser Electronics | Network Controller & Processor ICs 56 kbps V.90 data ISOmodem system-side RoHS: Compliant | 8 |
|
$9.0900 / $13.1700 | Buy Now |
DISTI #
SI2457DFT
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | IC ISOMODEM SYSTEM-SIDE 24TSSOP | 3730 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI2457-D-FT
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI2457-D-FT
Skyworks Solutions Inc
Modem, 0.056Mbps Data, PDSO24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Data Rate | 56 Mbps | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |