Part Details for SI2493-D-FT by Skyworks Solutions Inc
Overview of SI2493-D-FT by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2493-D-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2493-D-FT-ND
|
DigiKey | IC ISOMODEM SYSTEM-SIDE 24TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
689 In Stock |
|
$9.4750 / $11.3000 | Buy Now |
DISTI #
634-SI2493-D-FT
|
Mouser Electronics | Network Controller & Processor ICs 56 kbps V.92 data ISOmodem system-side RoHS: Compliant | 44 |
|
$9.4700 / $11.3000 | Buy Now |
|
Rochester Electronics | SI2493 - 56 kbps V.92 data ISOmodem system-side RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 30 |
|
$10.8100 / $12.7100 | Buy Now |
Part Details for SI2493-D-FT
SI2493-D-FT CAD Models
SI2493-D-FT Part Data Attributes
|
SI2493-D-FT
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI2493-D-FT
Skyworks Solutions Inc
Modem,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | MODEM | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |