Datasheets
SI3000-C-GS by:

Programmable Codec, 1-Func, PDSO16, SOIC-16

Part Details for SI3000-C-GS by Silicon Laboratories Inc

Overview of SI3000-C-GS by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SI3000-C-GS

Part # Distributor Description Stock Price Buy
Bristol Electronics   1
RFQ
Quest Components   1
  • 1 $3.6960
$3.6960 Buy Now

Part Details for SI3000-C-GS

SI3000-C-GS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI3000-C-GS Part Data Attributes

SI3000-C-GS Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
SI3000-C-GS Silicon Laboratories Inc Programmable Codec, 1-Func, PDSO16, SOIC-16
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON LABORATORIES INC
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Silicon Labs
Additional Feature IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY
Filter YES
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type PROGRAMMABLE CODEC
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

SI3000-C-GS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI3000-C-GS by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI3000-C-GS by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI3000-C-GS would you like to use for your alert(s)?
  • Please alert me when SI3000-C-GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI3000-C-GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI3000-C-GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI3000-C-GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI3000-C-GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI3000-C-GS by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: