Part Details for SI3018-F-FSR by Skyworks Solutions Inc
Overview of SI3018-F-FSR by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI3018-F-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4140-1-ND
|
DigiKey | IC TELECOM INTERFACE 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8775 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
SI3018FFSR
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
LCSC | SOIC-16 Telecommunication Interface ICs ROHS | 2 |
|
$8.5510 / $9.0240 | Buy Now |
|
Symmetry Electronics | Si2415 ISOmodem Line-Side - lead-free Min Qty: 1 | In Stock |
|
$3.2000 | Buy Now |
Part Details for SI3018-F-FSR
SI3018-F-FSR CAD Models
SI3018-F-FSR Part Data Attributes
|
SI3018-F-FSR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI3018-F-FSR
Skyworks Solutions Inc
Telecom Circuit, 1-Func, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |