Part Details for SI3018-F-GS by Skyworks Solutions Inc
Overview of SI3018-F-GS by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI3018-F-GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3018-F-GS-ND
|
DigiKey | IC TELECOM INTERFACE 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
823 In Stock |
|
$4.4723 / $7.8800 | Buy Now |
DISTI #
634-SI3018-F-GS
|
Mouser Electronics | Telecom Interface ICs ISOmodem Line-Side - lead-free RoHS: Compliant | 71 |
|
$4.3600 / $7.2900 | Buy Now |
Part Details for SI3018-F-GS
SI3018-F-GS CAD Models
SI3018-F-GS Part Data Attributes
|
SI3018-F-GS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI3018-F-GS
Skyworks Solutions Inc
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |