Part Details for SI3019-F-FMR by Skyworks Solutions Inc
Overview of SI3019-F-FMR by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3019-F-FMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4869-1-ND
|
DigiKey | IC TELECOM INTERFACE 20QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$4.0178 / $7.3600 | Buy Now |
DISTI #
634-SI3019-F-FMR
|
Mouser Electronics | Telecom Interface ICs RoHS: Compliant | 2500 |
|
$4.0100 / $7.3600 | Buy Now |
DISTI #
V36:1790_06528062
|
Arrow Electronics | Direct Access Arrangement (DAA) 3.3V 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2115 | Americas - 1304 |
|
$4.7230 | Buy Now |
DISTI #
66918343
|
Verical | Direct Access Arrangement (DAA) 3.3V 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 1304 Package Multiple: 1304 Date Code: 2115 | Americas - 1304 |
|
$4.7230 | Buy Now |
DISTI #
SI3019FFMR
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI3019-F-FMR
SI3019-F-FMR CAD Models
SI3019-F-FMR Part Data Attributes
|
SI3019-F-FMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI3019-F-FMR
Skyworks Solutions Inc
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Consumer IC Type | CONSUMER CIRCUIT | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |