Part Details for SI3019-F-FS by Skyworks Solutions Inc
Overview of SI3019-F-FS by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3019-F-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3019-F-FS-ND
|
DigiKey | IC TELECOM INTERFACE 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
117 In Stock |
|
$4.0375 / $5.4600 | Buy Now |
DISTI #
634-SI3019-F-FS
|
Mouser Electronics | Telecom Interface ICs RoHS: Compliant | 48 |
|
$4.0300 / $5.4600 | Buy Now |
DISTI #
V36:1790_06528066
|
Arrow Electronics | Direct Access Arrangement (DAA) 3.3V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2148 | Americas - 162 |
|
$4.9740 / $5.4440 | Buy Now |
DISTI #
76883780
|
Verical | Direct Access Arrangement (DAA) 3.3V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2148 | Americas - 162 |
|
$4.9740 / $5.4440 | Buy Now |
DISTI #
SI3019FFS
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |