Part Details for SI3050-E-FTR by Silicon Laboratories Inc
Overview of SI3050-E-FTR by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPSI3050SQDWZRQ1 | Texas Instruments | Automotive reinforced isolated switch driver with integrated 10-V gate supply 8-SO-MOD -40 to 125 | |
TPSI3050SDWZR | Texas Instruments | Isolated switch driver with integrated 10-V gate supply 8-SO-MOD -40 to 125 | |
TPSI3050DWZR | Texas Instruments | Isolated switch driver with integrated 10-V gate supply 8-SO-MOD -40 to 125 |
Price & Stock for SI3050-E-FTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 466 |
|
RFQ |
Part Details for SI3050-E-FTR
SI3050-E-FTR CAD Models
SI3050-E-FTR Part Data Attributes
|
SI3050-E-FTR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI3050-E-FTR
Silicon Laboratories Inc
Consumer Circuit, PDSO20, ROHS COMPLIANT, MO-153AC, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |