-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PDSO20, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC VOICE DAA SYSTEM SIDE 20TSSOP | 1500 |
|
RFQ | |
DISTI #
2930557
|
Farnell | PROG VOICE DAA, 0 TO 70DEG C, TSSOP-20 RoHS: Compliant Min Qty: 74 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$5.7713 | Buy Now |
|
Win Source Electronics | IC VOICE DAA SYSTEM SIDE 20TSSOP | 2719 |
|
$46.2690 / $58.2090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI3050-E1-FT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI3050-E1-FT
Silicon Laboratories Inc
Consumer Circuit, PDSO20, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SI3050-E1-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3050-E1-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3050-E1-GT | Consumer Circuit, PDSO20, TSSOP-20 | Silicon Laboratories Inc | SI3050-E1-FT vs SI3050-E1-GT |
SI3050-E1-FTR | Consumer Circuit, PDSO20, TSSOP-20 | Silicon Laboratories Inc | SI3050-E1-FT vs SI3050-E1-FTR |