SI3211-E-GMR
Description: SLIC, CMOS, ROHS COMPLIANT, QFN-38

Overview of SI3211-E-GMR by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SI3211-E-GMR by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SI3211-E-GMR-ND
DigiKey IC TELECOM INTERFACE 38QFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,500 $3.4926
$3.4926 Buy Now
DISTI # SI3211EGMR
Richardson RFPD INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for SI3211-E-GMR by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI3211-E-GMR by Skyworks Solutions Inc

SI3211-E-GMR
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
ROHS COMPLIANT, QFN-38
Reach Compliance Code
compliant
Battery Feed
CONSTANT CURRENT
Battery Supply
-96 TO -10 V
JESD-30 Code
R-XQCC-N38
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Noise-Max
15 dBrnC
Number of Functions
1
Number of Terminals
38
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PSRR-Min
40 dB
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC38,.2X.28,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.95 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
SLIC
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
Want to compare parts?
  1. SI3211-E-GMR
    Skyworks Solutions Inc
    SLIC, CMOS, ROHS COMPLIANT, QFN-38
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI3211-E-GMR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI3211-E-GMR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SI3211-E-GMR would you like to use for your alert(s)?
  • Please alert me when SI3211-E-GMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI3211-E-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI3211-E-GMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI3211-E-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI3211-E-GMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI3211-E-GMR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: