Part Details for SI32261-C-FM2 by Skyworks Solutions Inc
Overview of SI32261-C-FM2 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI32261-C-FM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI32261-C-FM2-ND
|
DigiKey | IC TELECOM INTERFACE 60QFN Min Qty: 300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8721 | Buy Now |
Part Details for SI32261-C-FM2
SI32261-C-FM2 CAD Models
SI32261-C-FM2 Part Data Attributes
|
SI32261-C-FM2
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI32261-C-FM2
Skyworks Solutions Inc
Digital SLIC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-XBGA-N47 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 47 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output High Voltage-Min | 2.87 V | |
Output Low Current-Max | 0.004 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | LGA47,.24X.31,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.94 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL SLIC | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |