Part Details for SI4031-B1-FMR by Silicon Laboratories Inc
Overview of SI4031-B1-FMR by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SI4031-B1-FMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4031-B1-FMR-ND
|
DigiKey | RF TX IC FSK 240-930MHZ 20VFQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.3180 | Buy Now |
DISTI #
634-SI4031-B1-FMR
|
Mouser Electronics | RF Transmitter +13 dBm sub-GHz transmitter RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | RF TX IC FSK 240-930MHZ 20VFQFN | 4690 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.2900 | Buy Now |
Part Details for SI4031-B1-FMR
SI4031-B1-FMR CAD Models
SI4031-B1-FMR Part Data Attributes:
|
SI4031-B1-FMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4031-B1-FMR
Silicon Laboratories Inc
Transmitter IC, RF, MO-220VGGD-8 ,QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmission Media | RF | |
Width | 4 mm |
Alternate Parts for SI4031-B1-FMR
This table gives cross-reference parts and alternative options found for SI4031-B1-FMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4031-B1-FMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD6121G-001 | Transmitter IC, Infrared, CMOS, PDSO20, 0.375 INCH, PLASTIC, SOP-20 | NEC Electronics Group | SI4031-B1-FMR vs UPD6121G-001 |
PCA8521BT-T | IC INFRARED, TRANSMITTER IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | SI4031-B1-FMR vs PCA8521BT-T |
M3005LD | INFRARED, TRANSMITTER IC, PDSO20, PLASTIC, SOP-20 | STMicroelectronics | SI4031-B1-FMR vs M3005LD |
M3004LD | INFRARED, TRANSMITTER IC, PDSO20, PLASTIC, SO-20 | STMicroelectronics | SI4031-B1-FMR vs M3004LD |
M708B1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SI4031-B1-FMR vs M708B1 |
SAA3004P | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Remote Control IC | NXP Semiconductors | SI4031-B1-FMR vs SAA3004P |
SAA3009P | IC INFRARED, RECEIVER IC, PDIP20, Remote Control IC | NXP Semiconductors | SI4031-B1-FMR vs SAA3009P |
TC9243APG | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | SI4031-B1-FMR vs TC9243APG |
TC9028P | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | SI4031-B1-FMR vs TC9028P |
M3005AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SI4031-B1-FMR vs M3005AB1 |