Signal Circuits
SI4133-D-GT
Description: RF and Baseband Circuit, CMOS, PDSO24, ROHS COMPLIANT, TSSOP-24

Overview of SI4133-D-GT by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SI4133-D-GT by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC1966
Newark Freq Synthesizer, 26Mhz, -40 To 85Deg C, Synthesizer Type:Frequency, Frequency:26Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Digital Ic Case:Tssop, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Silicon Labs SI4133-D-GT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $10.3700
  • 10 $9.3100
  • 25 $8.4900
  • 50 $7.9300
  • 100 $7.3800
  • 250 $6.1800
  • 500 $6.0000
$6.0000 / $10.3700 Buy Now
Bristol Electronics   42
RFQ
Bristol Electronics   8
RFQ
Quest Components IC,FREQUENCY SYNTHESIZER 33
  • 1 $13.5000
  • 7 $12.0000
  • 22 $11.1000
$11.1000 / $13.5000 Buy Now
Win Source Electronics IC SYNTHESIZR RF1/RF2/IF 24TSSOP 1388
  • 4 $15.7090
  • 8 $12.8890
  • 13 $12.4870
  • 17 $12.0840
  • 22 $11.6810
  • 29 $10.4730
$10.4730 / $15.7090 Buy Now

CAD Models for SI4133-D-GT by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI4133-D-GT by Silicon Laboratories Inc

SI4133-D-GT
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
Analog IC - Other Type
PHASE LOCKED LOOP
JESD-30 Code
R-PDSO-G24
Length
7.8 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. SI4133-D-GT
    Silicon Laboratories Inc
    RF and Baseband Circuit, CMOS, PDSO24, ROHS COMPLIANT, TSSOP-24
    VS

Related Parts for SI4133-D-GT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI4133-D-GT by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI4133-D-GT by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI4133-D-GT would you like to use for your alert(s)?
  • Please alert me when SI4133-D-GT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI4133-D-GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI4133-D-GT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI4133-D-GT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI4133-D-GT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI4133-D-GT by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: