-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, LEAD FREE, MO-220VGGD-8, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1980-5-ND
|
DigiKey | RF RX FSK/GFSK 240-960MHZ 20QFN Min Qty: 1960 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$4.9768 | Buy Now |
DISTI #
634-SI4313-B1-FM
|
Mouser Electronics | RF Receiver Sub-GHz receiver RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | Si4313 LOW-COST ISM RECEIVER | 22500 |
|
RFQ | |
DISTI #
2414365
|
Farnell | RF RECEIVER, 240-960MHZ, QFN-20 RoHS: Compliant Min Qty: 260 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$4.6065 | Buy Now |
|
Perfect Parts Corporation | 972 |
|
RFQ | ||
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4313-B1-FM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4313-B1-FM
Silicon Laboratories Inc
Telecom Circuit, 1-Func, LEAD FREE, MO-220VGGD-8, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | LEAD FREE, MO-220VGGD-8, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for SI4313-B1-FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4313-B1-FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4313-B1-FMR | Telecom Circuit, 1-Func, LEAD FREE, MO-220VGGD-8, QFN-20 | Silicon Laboratories Inc | SI4313-B1-FM vs SI4313-B1-FMR |