-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 3 X3 MM, LEAD FREE, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2270-5-ND
|
DigiKey | RF RX FSK/GFSK 283-350MHZ 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2408 In Stock |
|
$2.2907 / $4.5800 | Buy Now |
DISTI #
634-SI4355-B1A-FM
|
Mouser Electronics | RF Receiver -116 dBm sub-GHz receiver RoHS: Compliant | 6444 |
|
$2.1700 / $4.4500 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | SPECIALTY TELECOM CIRCUIT, QCC20 | 72 |
|
$3.2550 / $4.8825 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | In Stock |
|
$2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4355-B1A-FM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4355-B1A-FM
Silicon Laboratories Inc
Telecom Circuit, 1-Func, 3 X3 MM, LEAD FREE, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |