Part Details for SI4430DY by Vishay Siliconix
Overview of SI4430DY by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4430DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 10 |
|
$2.4000 | Buy Now |
|
Quest Components | 15000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 585 |
|
$0.9375 / $1.8750 | Buy Now |
|
Quest Components | 15000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 8 |
|
$2.4000 / $3.2000 | Buy Now |
|
ComSIT USA | N-CHANNEL 30-V (D-S) MOSFET Small Signal Field-Effect Transistor, 15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 2100 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 193 |
|
RFQ |
Part Details for SI4430DY
SI4430DY CAD Models
SI4430DY Part Data Attributes
|
SI4430DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4430DY
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 15 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SI4430DY
This table gives cross-reference parts and alternative options found for SI4430DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4430DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4430DY-T1 | Small Signal Field-Effect Transistor, 15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4430DY vs SI4430DY-T1 |