Part Details for SI4455-C2A-GM by Silicon Labs Isolation Inc
Overview of SI4455-C2A-GM by Silicon Labs Isolation Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI4455-C2A-GM
SI4455-C2A-GM CAD Models
Resources and Additional Insights for SI4455-C2A-GM
Reference Designs related to SI4455-C2A-GM
-
EZR-LEDK2W-915 : EZRadio Si4455 915 MHz Two-Way Sub-GHz Key Fob to LED Reference Design
Silicon Labs Si4455 EZRadio Two Way Link Reference Design contains everything you need to familiarize yourself with and evaluate the Si4455 Sub-GHz transceiver for the 915 MHz frequency band. The key features of the demo kit include four LEDs to display information and four push-buttons to receive user commands. The demo boards come with the Si4455 range test demo application. The range test demo implements the Packet Error Rate (PER) measurement. PER is a commonly-used technique for measuring the quality of RF links in wireless systems under particular conditions.
-
EZR-LEDK2W-434 : EZRadio Si4455 434 MHz Two-Way Sub-GHz Key Fob to LED Reference Design
Silicon Labs Si4455 EZRadio Two Way Link Reference Design contains everything you need to familiarize yourself with and evaluate the Si4455 Sub-GHz transceiver for the 434 MHz frequency band. The key features of the demo kit include four LEDs to display information and four push-buttons to receive user commands. The demo boards come with the Si4455 range test demo application. The range test demo implements the Packet Error Rate (PER) measurement. PER is a commonly-used technique for measuring the quality of RF links in wireless systems under particular conditions.
-
EZR-LEDK2W-868 : EZRadio Si4455 868 MHz Two-Way Sub-GHz Key Fob to LED Reference Design
Silicon Labs Si4455 EZRadio Two Way Link Reference Design contains everything you need to familiarize yourself with and evaluate the Si4455 Sub-GHz transceiver for the 868 MHz frequency band. The key features of the demo kit include four LEDs to display information and four push-buttons to receive user commands. The demo boards come with the Si4455 range test demo application. The range test demo implements the Packet Error Rate (PER) measurement. PER is a commonly-used technique for measuring the quality of RF links in wireless systems under particular conditions.