Part Details for SI4490DY-T1 by Vishay Intertechnologies
Overview of SI4490DY-T1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI4490DY-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1413 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SO | 1130 |
|
$1.0800 / $2.8800 | Buy Now |
|
Perfect Parts Corporation | 3875 |
|
RFQ |
Part Details for SI4490DY-T1
SI4490DY-T1 CAD Models
SI4490DY-T1 Part Data Attributes
|
SI4490DY-T1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4490DY-T1
Vishay Intertechnologies
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2.85 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |