Part Details for SI4532CDY-T1-GE3 by Vishay Siliconix
Overview of SI4532CDY-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4532CDY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70459541
|
RS | SI4532CDY-T1-GE3 Dual N/P-channel MOSFET Transistor,4.3 A,6 A,30V,8-Pin SOIC | Siliconix / Vishay SI4532CDY-T1-GE3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
New Advantage Corporation | N / P-Ch 30 V 6 A 38/73 mOhm SMT (D - S) Mosfet - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 280000 |
|
$0.2348 | Buy Now |
Part Details for SI4532CDY-T1-GE3
SI4532CDY-T1-GE3 CAD Models
SI4532CDY-T1-GE3 Part Data Attributes
|
SI4532CDY-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4532CDY-T1-GE3
Vishay Siliconix
Small Signal Field-Effect Transistor, 6A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 0.047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI4532CDY-T1-GE3
This table gives cross-reference parts and alternative options found for SI4532CDY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4532CDY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI4532CDY-T1-GE3 | Vishay Intertechnologies | $0.3538 | Small Signal Field-Effect Transistor, 6A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | SI4532CDY-T1-GE3 vs SI4532CDY-T1-GE3 |