There are no models available for this part yet.
Overview of SI4542DY-T1 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for SI4542DY-T1 by Vishay Siliconix
Part Data Attributes for SI4542DY-T1 by Vishay Siliconix
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
6.9 A
|
Drain-source On Resistance-Max
|
0.025 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL AND P-CHANNEL
|
Power Dissipation-Max (Abs)
|
2 W
|
Pulsed Drain Current-Max (IDM)
|
40 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SI4542DY-T1
This table gives cross-reference parts and alternative options found for SI4542DY-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4542DY-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4542DY | Transistor, | Vishay Intertechnologies | SI4542DY-T1 vs SI4542DY |
SI4542DY | 30V Complementary PowerTrench® MOSFET, 2500-REEL | onsemi | SI4542DY-T1 vs SI4542DY |
Related Parts for SI4542DY-T1
-
SI4542DYPower Field-Effect Transistors
-
SG3524NSwitching Regulator or Controllers
-
SI4564DY-T1-GE3Small Signal Field-Effect Transistors
-
SF24Rectifier Diodes
-
ADA4084-2ARMZ-R7Operational Amplifiers
-
593D226X0035E2WFixed Capacitors
-
TPS7A8101DRBTLinear Regulator ICs
-
ADS7951SBDBTRAnalog to Digital Converters
-
ADG408BRZMultiplexers or Switches