Part Details for SI4842DY-T1-E3 by Vishay Siliconix
Results Overview of SI4842DY-T1-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI4842DY-T1-E3 Information
SI4842DY-T1-E3 by Vishay Siliconix is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SI4842DY-T1-E3
SI4842DY-T1-E3 CAD Models
SI4842DY-T1-E3 Part Data Attributes
|
SI4842DY-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4842DY-T1-E3
Vishay Siliconix
Small Signal Field-Effect Transistor, 15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | SO-8 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI4842DY-T1-E3
This table gives cross-reference parts and alternative options found for SI4842DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4842DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI4842DY-T1 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 15A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | SI4842DY-T1-E3 vs SI4842DY-T1 |